Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Ever Ohms Technology CR0805F316RP05 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | CR |
| Resistance | 316 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ever Ohms Technology CR0805F316RP05 to view detailed technical specifications.
No datasheet is available for this part.