The CR0805J9K1P05 is a 9100 ohm fixed resistor with a tolerance of 5% from Ever Ohms Technology. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2mm x 1.25mm x 0.5mm size. It is a 2-terminal component.
Ever Ohms Technology CR0805J9K1P05 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | CR |
| Resistance | 9100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ever Ohms Technology CR0805J9K1P05 to view detailed technical specifications.
No datasheet is available for this part.