
Surface mount thick film chip resistor, 1210 case size, 20M Ohm resistance with 1% tolerance. Features a 0.5W power rating and ±200ppm/°C temperature coefficient. Operates up to 155°C with a maximum voltage rating of 200V. Rectangular package with two pad terminations, suitable for tape and reel packaging.
Sign in to ask questions about the Ever Ohms Technology CR1210F20MP05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ever Ohms Technology CR1210F20MP05 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1210 |
| Package Type | SMD |
| Package/Case | 1210 |
| Product Length (mm) | 3.05 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 0.55 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.15 |
| Maximum Terminal Width (mm) | 2.7 |
| Number of Terminals | 2 |
| Resistance Value | 20MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR1210F20MP05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.