
2010 SMD chip resistor featuring thick film technology and a 20M Ohm resistance value with 1% tolerance. This rectangular, epoxy-cased component offers a 0.75W power rating and a ±200ppm/°C temperature coefficient. Designed for surface mounting with pad terminations, it operates up to 155°C and has a maximum voltage rating of 200V.
Sign in to ask questions about the Ever Ohms Technology CR2010F20ME04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ever Ohms Technology CR2010F20ME04 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 0.55 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 2.7 |
| Number of Terminals | 2 |
| Resistance Value | 20MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR2010F20ME04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.