Surface mount thick film chip resistor, 2010 case size, offering 50M Ohm resistance with a tight 1% tolerance. Features a 0.75W power rating and a temperature coefficient of ±200ppm/°C. Designed with pad termination for reliable soldering, this rectangular SMD component operates up to 155°C with a maximum voltage rating of 200V.
Ever Ohms Technology CR2010F50ME04 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 0.55 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 2.7 |
| Number of Terminals | 2 |
| Resistance Value | 50MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR2010F50ME04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.