Res Thick Film 2030 20M Ohm 5% 2W ±200ppm/°C Wide Terminal SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ever Ohms Technology CR2030J20ME01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 2030 |
| Package Type | SMD |
| Package/Case | 2030 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 20MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Ever Ohms Technology CR2030J20ME01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.