This 30M ohm thick film resistor features a 5% tolerance and is designed for surface mount applications. It has a maximum operating temperature of 155 degrees Celsius and a maximum voltage rating of 200 volts. The resistor is packaged in a rectangular shape with a wide terminal termination style and is available in a 2030 case size.
Ever Ohms Technology CR2030J30ME01 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 2030 |
| Package Type | SMD |
| Package/Case | 2030 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 30MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Ever Ohms Technology CR2030J30ME01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.