
Surface mount thick film chip resistor, 2512 case size, offering 30M Ohm resistance with 1% tolerance. Features a 1W power rating and a temperature coefficient of ±200ppm/°C. This rectangular SMD component has two pad terminations and a maximum operating temperature of 155°C, with a 200V maximum voltage rating.
Sign in to ask questions about the Ever Ohms Technology CR2512F30ME04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ever Ohms Technology CR2512F30ME04 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.55 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 3.4 |
| Number of Terminals | 2 |
| Resistance Value | 30MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR2512F30ME04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.