Battery, Non-Rechargeable, J, Zinc-Manganese Dioxide, 6VDC, 625mAh, Flat Top, Energizer
Eveready 539BP technical specifications.
| Insulation Material | Plastic |
| Length | 48.5mm |
| Output Voltage | 6V |
| Weight | 31.2g |
| Width | 35.6mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.