
EVER READY 601162 Battery, EVEREADY Silver, Single Cell, Zinc Carbon, 4500 mAh, 9 V, PP9, Snap Contact
Eveready 601162 technical specifications.
| Capacity | 4.5ah |
| Height | 81mm |
| Reach SVHC Compliant | Unknown |
| Weight | 43.33g |
| Width | 66mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
