Battery, Non-Rechargeable, AA, Lithium, 1.5VDC, 3Ah, Pressure Contact, L91 Series
Eveready L91BP-2 technical specifications.
| Diameter | 14.5mm |
| Height | 50.5mm |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | Yes |
| Weight | 14.5g |
| RoHS | Unconfirmed |
No datasheet is available for this part.