Battery; Rechargeable; 9V; Nickel-Metal Hydride; 8.4VDC; 150mAh; Snap Connector; NH22
Eveready NH22NBP technical specifications.
| Height | 46.4mm |
| Insulation Material | Plastic |
| Output Voltage | 7.2V |
| Weight | 42g |
| RoHS | Unconfirmed |
No datasheet is available for this part.