
EVERETT CHARLES TECH E-S-R TEST SPRING PROBE, 5A
Everett Charles E-S-R technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 12.57mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles E-S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
