
EVERETT CHARLES TECH S2663-1ED TEST SPRING SOCKET, PCB
Sign in to ask questions about the Everett Charles S2663-1ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everett Charles S2663-1ED technical specifications.
| Current Rating | 3A |
| Length | 19.3mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles S2663-1ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
