
EVERETT CHARLES TECH SPA-5H TEST SPRING PROBE, PCB
Sign in to ask questions about the Everett Charles SPA-5H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everett Charles SPA-5H technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Length | 36.07mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles SPA-5H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
