
EVERETT CHARLES TECH SPA3H TEST SPRING PROBE, PCB
Everett Charles SPA3H technical specifications.
| Current Rating | 6A |
| Length | 33.02mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | SPA |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles SPA3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
