Everlight ALS-PD70-01C/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Clear, TRANSPARENT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ALS-PD70-01C/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.