Everlight ALS-PDIC15-21B/TR8 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Cage Code | SK531 |
| EU RoHS | Yes |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight ALS-PDIC15-21B/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.