Everlight ALS-PDIC243-3B technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ALS-PDIC243-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.