Everlight ALS-PDIC243-3C technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3.2 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5 |
| Mounting | Through Hole |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight ALS-PDIC243-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.