
The ALS-PT17-51C/L177/TR8 ambient light sensor from Everlight is a surface mount device with a 2-pin package. It operates over a temperature range of -40°C to 85°C and has a typical operating supply voltage of 3.3V or 5V. The sensor is designed to convert light into an analog output signal and has a peak wavelength of 630nm. It is suitable for use in applications where ambient light sensing is required.
Sign in to ask questions about the Everlight ALS-PT17-51C/L177/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ALS-PT17-51C/L177/TR8 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Max Operating Supply Voltage | 5.5V |
| Sensor Type | Light to Digital |
| Output Type | Analog |
| Peak Wavelength | 630nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Fall Time | 220000ns |
| Typical Operating Supply Voltage | 3.3|5V |
| Typical Rise Time | 110000ns |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight ALS-PT17-51C/L177/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.