
Digital ambient light sensor with I2C and analog output capabilities. Features a 2-pin SMD/SMT package for surface mounting, operating from 3.3V or 5V. This NPN polarity sensor offers a collector-emitter breakdown voltage of 5.5V and a fall time of 0.22ms. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Everlight ALS-PT19-315C/L177/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Fall Time | 0.22ms |
| Lens Style | Flat |
| Max Breakdown Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ALS-PT19-315C/L177/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
