Everlight ALS-PT204-6C/L177 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 5.5V |
| Fall Time | 220000ns |
| Lens Style | Domed |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ALS-PT204-6C/L177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
