
The ALS-PT243-3C/L177 is a general-purpose NPN phototransistor from Everlight. It features a radial package with a through-hole mount, suitable for applications up to 85°C. With a collector-emitter breakdown voltage of 5.5V, this device is designed for use in optical sensing applications. The phototransistor has a flat lens style and a fall time of 0.22ms. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Everlight ALS-PT243-3C/L177 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ALS-PT243-3C/L177 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 5.5V |
| Fall Time | 0.22ms |
| Lens Style | Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Wavelength | 630nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight ALS-PT243-3C/L177 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
