This industrial-grade specialized IC from Everlight features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 6-pin package and operates within a supply voltage range of 2.7 to 5.5 volts. The device is designed for use in industrial applications and is suitable for environments with high temperatures.
Checking distributor stock and pricing after the page loads.
Everlight EAALSDIC2020A0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.