Everlight ELM3064(TA) technical specifications.
| Approvals | UL, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | SOP |
| Hold Current | 280uA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELM3064(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
