Sign in to ask questions about the Everlight HIR333-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight HIR333-A technical specifications.
| Forward Current | 50mA |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 17° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HIR333-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
