Everlight IRM-3640N3F4 technical specifications.
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight IRM-3640N3F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.