Sign in to ask questions about the Everlight ITR20004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ITR20004 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20us |
| Forward Current | 50mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Wavelength | 940nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight ITR20004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
