Darlington Output Slotted Switch, 1-Channel, LEAD FREE, THIN, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Everlight ITR20004/L24 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.