The ITR8402-F-A photointerrupter from Everlight features a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device is packaged in a 4-pin ROHS compliant package and is available in bulk quantities of 150.
Sign in to ask questions about the Everlight ITR8402-F-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ITR8402-F-A technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 20mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Sensing Distance | 6mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ITR8402-F-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.