Everlight ITR9606-F technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ITR9606-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
