Everlight PD438B/L1 technical specifications.
| Package/Case | TO-226-2 |
| Diode Type | PIN |
| Fall Time | 10ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 10ns |
| Reverse Breakdown Voltage | 32V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PD438B/L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
