Sign in to ask questions about the Everlight PD438C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PD438C technical specifications.
| Package/Case | TO-226-2 |
| Diode Type | PIN |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 32V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PD438C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
