
The PD638B is a PIN diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a radial package with a lead-free finish and is compliant with RoHS regulations. The diode has a response time of 50ns and a maximum reverse voltage of 170V. It is designed for use in applications where a high-speed response is required, such as in optical sensing applications. The PD638B is available in a bulk packaging option.
Sign in to ask questions about the Everlight PD638B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PD638B technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Response Time | 50ns |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PD638B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
