Sign in to ask questions about the Everlight PD638B/C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PD638B/C1 technical specifications.
| Description | PIN PHOTODIODE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Wavelength | 980nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PD638B/C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.