Sign in to ask questions about the Everlight PD638C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PD638C technical specifications.
| Lens Style | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PD638C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
