Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight PD93-21C/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PD93-21C/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Lens Style | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PD93-21C/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.