Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Everlight PT11-21C/L41/TR8(EBV) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 5V |
| Lens Color | Clear |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |