The PT15-21C is a surface mount NPN phototransistor with a maximum collector current of 20mA and a maximum operating temperature of 85°C. It has a collector emitter voltage of 30V and a power dissipation of 75mW. The device is packaged in a RoHS compliant, miniature SMD package with 2 pins. It is suitable for use in applications where a compact, low-power phototransistor is required.
Everlight PT15-21C technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Flat, WATER CLEAR |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT15-21C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.