
Surface mount phototransistor featuring NPN polarity, 940nm wavelength, and a 30V collector-emitter breakdown voltage. This miniature component offers a maximum collector current of 20mA and a power dissipation of 75mW. Packaged in a 0805 (2012 metric) SMD case, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Everlight PT17-21B/L41/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Flat |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT17-21B/L41/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
