Everlight PT17-21C/L41/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Collector Emitter Breakdown Voltage | 30V |
| Lens Color | Clear |
| Lens Style | Flat |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT17-21C/L41/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.