
Surface mount phototransistor with NPN polarity, designed for 940nm wavelength detection. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 20mA. Housed in a miniature 0603 (1608 metric) plastic SMD package with a flat black lens, suitable for top-view orientation. Operates within a temperature range of -25°C to 85°C, with a maximum power dissipation of 75mW. Supplied on tape and reel in quantities of 3000 units, and is RoHS compliant.
Everlight PT19-21B/L41/TR8 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Collector Emitter Breakdown Voltage | 30V |
| Lens Color | Black |
| Lens Style | Flat |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT19-21B/L41/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
