
Surface mount phototransistor with 940nm wavelength, 20mA max collector current, and 30V collector-emitter breakdown voltage. Features a 0603 (1608 metric) case code, NPN polarity, and flat clear lens for top-view orientation. Operates within a -25°C to 85°C temperature range with 75mW power dissipation. Packaged on tape and reel, this lead-free component offers a 15µs fall time.
Everlight PT19-21C/L41/TR8 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Height | 1mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Flat |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT19-21C/L41/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
