Sign in to ask questions about the Everlight PT2559B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PT2559B-F technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Lens Color | Black |
| Lens Style | Flat |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT2559B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.