
Surface mount NPN phototransistor with a 940nm wavelength, featuring a 30V collector-emitter breakdown voltage and a maximum collector current of 20mA. This miniature, 2-pin component offers a 400mV collector-emitter saturation voltage and a fall time of 15µs. Encased in a 1206 (3216 metric) SMD/SMT package with a domed black lens, it operates from -25°C to 85°C with a maximum power dissipation of 75mW. RoHS compliant and supplied on tape and reel.
Everlight PT26-51B/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Domed |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT26-51B/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
