Everlight PT333-3C technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT333-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.