
The PT334-6B is a RoHS compliant, plastic package phototransistor with a radial package and through hole mount. It has a maximum collector current of 20mA and a maximum operating temperature of 85°C. The device is available in a bulk packaging quantity of 500 units. The phototransistor is a NPN type with a collector emitter breakdown voltage of 30V. It has a black domed lens with a wavelength of 940nm. The PT334-6B is suitable for use in applications where a phototransistor with these specifications is required.
Everlight PT334-6B technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Lens Color | Black |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT334-6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
