
Surface mount NPN phototransistor with 940nm wavelength, 30V collector-emitter breakdown voltage, and 20mA maximum collector current. Features a miniature plastic SMD package with a domed, black lens, suitable for top-view orientation. Operates within a temperature range of -25°C to 85°C with 75mW maximum power dissipation. This RoHS compliant component is supplied on tape and reel.
Everlight PT42-21B/TR8 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Domed |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT42-21B/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
