
The PT534-6B is a phototransistor from Everlight with a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -40°C to 85°C and is available in a radial package with a through hole mount. The device is RoHS compliant and features a black domed lens with a wavelength of 940nm. The PT534-6B is suitable for use in various applications where optical sensing is required.
Sign in to ask questions about the Everlight PT534-6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PT534-6B technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Lens Color | Black |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT534-6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
